345-062-523-604

Heilind Number:EDA345-062-523-604
Manufacturer:EDAC
Manufacturer Number:345-062-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions with a single row configuration, ensuring efficient data transmission. The reliable copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation makes installation easy, and with an operating temperature range of -40 to 105 °C, it performs flawlessly in various environments. Upgrade your electronic applications with this essential connector, a must-have in any tech enthusiast's toolkit.