345-062-523-608

Heilind Number:EDA345-062-523-608
Manufacturer:EDAC
Manufacturer Number:345-062-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-608

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring 62 positions in a single row, it facilitates seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with Copper Alloy contacts and a pitch of .1 inch, it guarantees reliable performance. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile for various applications. Upgrade your circuit boards with this essential component for optimal functionality.