345-062-523-658

Heilind Number:EDA345-062-523-658
Manufacturer:EDAC
Manufacturer Number:345-062-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and constructed from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your electronic projects. The connector boasts 62 positions with 1 row, ensuring seamless data transfer. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient power delivery with minimal signal loss. Its straight mount orientation and compact size make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component for optimal performance and connectivity.