345-062-523-688

Heilind Number:EDA345-062-523-688
Manufacturer:EDAC
Manufacturer Number:345-062-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-688

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, featuring 62 positions in a single row for seamless communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Its straight mount orientation and vibrant green color make it both functional and visually appealing, perfect for various applications in industrial and electronic settings. Trust in our quality connector to streamline your PCB connections effortlessly.