345-062-523-808

Heilind Number:EDA345-062-523-808
Manufacturer:EDAC
Manufacturer Number:345-062-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-808

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board Card Edge Connector. Featuring 62 positions and a pitch of .1 inch, it ensures secure and efficient data transmission on your electronic circuit. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a straight mount orientation and a row spacing of .2 inch, it offers easy installation and space optimization. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and high-performance component.