345-062-523-812

Heilind Number:EDA345-062-523-812
Manufacturer:EDAC
Manufacturer Number:345-062-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-812

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed 62-position board-to-board connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The straight mount orientation and dual-row configuration facilitate seamless integration on PCBs, while a pitch of .1 inch allows for efficient signal transfer. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Trust in its quality for smooth and uninterrupted electronic operations.