345-062-523-858

Heilind Number:EDA345-062-523-858
Manufacturer:EDAC
Manufacturer Number:345-062-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-858

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB setup. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 62 positions each, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.