345-062-523-878

Heilind Number:EDA345-062-523-878
Manufacturer:EDAC
Manufacturer Number:345-062-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-878

Detailed Description

Enhance connectivity in your electronic devices with this dual-row green board-to-board PCB connector. Featuring 62 positions and a pitch of .1 inches, it ensures reliable data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it provides excellent conductivity. Designed for a straight mount orientation, it offers easy installation onto your PCB. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your device's performance with this essential component.