345-062-524-101

Heilind Number:EDA345-062-524-101
Manufacturer:EDAC
Manufacturer Number:345-062-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-101

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring a single row design with 62 positions and a .1-inch pitch, it ensures reliable and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in harsh environments. Crafted with precision, the contact material is copper alloy, offering superior conductivity. With a straight mount orientation, installation is quick and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity solutions with this essential component.