345-062-524-102

Heilind Number:EDA345-062-524-102
Manufacturer:EDAC
Manufacturer Number:345-062-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-102

Detailed Description

Enhance your PCB connectivity with our high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation and a single row layout with 62 positions, ensuring seamless and efficient connection between boards. The contact material, made of durable copper alloy, guarantees reliable conductivity. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it offers exceptional durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and precise installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for enhanced functionality and performance.