345-062-524-104

Heilind Number:EDA345-062-524-104
Manufacturer:EDAC
Manufacturer Number:345-062-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 62 positions and a straight mount orientation, it ensures seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing, combined with durable Copper Alloy contacts, guarantees reliability in any application. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing allow for precise connections, making it ideal for various PCB projects. Upgrade your connectivity solutions with this green Card Edge Connector, a must-have in any electronics enthusiast's toolkit.