345-062-524-107

Heilind Number:EDA345-062-524-107
Manufacturer:EDAC
Manufacturer Number:345-062-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-107

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Board To Board PCB Connector. Featuring 62 positions in a single row, it ensures seamless data transfer within your system. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is designed for versatility and durability. Suitable for a wide range of applications, it is a crucial component for your electronic projects. Upgrade your connectivity solutions with this essential connector.