345-062-524-108

Heilind Number:EDA345-062-524-108
Manufacturer:EDAC
Manufacturer Number:345-062-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts contact material made of Copper Alloy for enhanced conductivity. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for superior performance and durability.