345-062-524-112

Heilind Number:EDA345-062-524-112
Manufacturer:EDAC
Manufacturer Number:345-062-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-112

Detailed Description

Upgrade your connectivity with this 62-position Board To Board PCB Connector, designed for seamless integration in your electronic setup. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, with a low 3A amperage rating. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer without sacrificing space. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees secure and stable connections for your PCBs. Upgrade your connectivity with this high-quality component and experience enhanced performance in your projects.