345-062-524-158

Heilind Number:EDA345-062-524-158
Manufacturer:EDAC
Manufacturer Number:345-062-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-158

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions with a single row for efficient performance. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees robustness. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in alignment. Its straight mount orientation further simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality connector.