345-062-524-201

Heilind Number:EDA345-062-524-201
Manufacturer:EDAC
Manufacturer Number:345-062-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a straight mount orientation, making installation a breeze. With 62 positions and 2 rows, it offers ample space for seamless interconnection. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Upgrade your PCB connections with this essential component.