345-062-524-202

Heilind Number:EDA345-062-524-202
Manufacturer:EDAC
Manufacturer Number:345-062-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-202

Detailed Description

Enhance your PCB connectivity with our 62-position board-to-board connector, designed for seamless signal transmission in electronic devices. Featuring a vibrant green exterior, this connector boasts a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. Each of its two rows is meticulously engineered with copper alloy contacts, offering superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for secure and stable connections, fulfilling your PCB layout needs with unparalleled efficiency. Elevate your circuit design with this essential component, a testament to quality and innovation in connector technology.