345-062-524-204

Heilind Number:EDA345-062-524-204
Manufacturer:EDAC
Manufacturer Number:345-062-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-204

Detailed Description

Enhance your electronic connections with this 2-row board-to-board PCB connector, designed for seamless integration in your circuitry. Crafted with premium UL 94V-0 thermoplastic polyester housing, it ensures durability and safety in operation. The copper alloy contacts guarantee reliable conductivity, while the 62 positions offer ample connectivity options. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs. Elevate your electronic projects with this high-performance connector.