345-062-524-207

Heilind Number:EDA345-062-524-207
Manufacturer:EDAC
Manufacturer Number:345-062-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-207

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety in operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch between rows, it provides a total of 62 positions for efficient signal transmission. The straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Elevate your PCB connectivity with this essential component.