345-062-524-212

Heilind Number:EDA345-062-524-212
Manufacturer:EDAC
Manufacturer Number:345-062-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-212

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 62 positions, it provides ample connectivity options for your circuit board. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your hardware with this essential component for seamless data transfer and communication.