345-062-524-402

Heilind Number:EDA345-062-524-402
Manufacturer:EDAC
Manufacturer Number:345-062-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-402

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance 62-position Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable operation in demanding environments. With a compact .1-inch pitch and straight mount orientation, it offers easy installation and space-saving benefits. The connector can withstand extreme temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.