345-062-524-403

Heilind Number:EDA345-062-524-403
Manufacturer:EDAC
Manufacturer Number:345-062-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-403

Detailed Description

Enhance connectivity within your electronic devices with our 62-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance in a variety of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this high-quality connector.