345-062-524-407

Heilind Number:EDA345-062-524-407
Manufacturer:EDAC
Manufacturer Number:345-062-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-407

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed with precision and efficiency in mind, this connector features 62 gold-plated copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and single row design make installation a breeze. Elevate your PCB design with this high-performance connector, a must-have for any electronics enthusiast.