345-062-524-408

Heilind Number:EDA345-062-524-408
Manufacturer:EDAC
Manufacturer Number:345-062-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row configuration offer easy installation and space-saving benefits. Featuring 62 positions with a pitch of .1 inch and row spacing of .2 inch, it ensures efficient signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this green-colored connector.