345-062-524-412

Heilind Number:EDA345-062-524-412
Manufacturer:EDAC
Manufacturer Number:345-062-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of Copper Alloy, guaranteeing secure and low-resistance connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for streamlined and dependable circuit connections.