345-062-524-458

Heilind Number:EDA345-062-524-458
Manufacturer:EDAC
Manufacturer Number:345-062-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, featuring 62 positions for seamless data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer in a single row configuration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity setup with this green-colored connector, designed for straight mount orientation. Its 3A amperage rating ensures efficient power delivery, making it a perfect choice for your PCB assembly needs.