345-062-524-488

Heilind Number:EDA345-062-524-488
Manufacturer:EDAC
Manufacturer Number:345-062-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-488

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector in a vibrant Green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability in any setting. Featuring 62 positions in a single row, it offers ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for any project that demands efficient and secure board-to-board connection. Elevate your design with this essential component.