345-062-524-558

Heilind Number:EDA345-062-524-558
Manufacturer:EDAC
Manufacturer Number:345-062-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-558

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and dual rows for efficient signal transfer. With 62 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB assembly. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Copper alloy contacts provide optimal conductivity, while an operating temperature range of -40 to 105°C offers versatility in various applications. Upgrade your system with this essential component for enhanced connectivity and functionality.