345-062-524-588

Heilind Number:EDA345-062-524-588
Manufacturer:EDAC
Manufacturer Number:345-062-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-588

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector in a vibrant Green hue. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for up to 62 positions. Designed for straight mount orientation, it guarantees easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic projects. Trust in its quality and efficiency for seamless data transmission and power delivery.