345-062-524-612

Heilind Number:EDA345-062-524-612
Manufacturer:EDAC
Manufacturer Number:345-062-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-612

Detailed Description

Enhance your circuit board connectivity with our high-performance Board-To-Board PCB Connector, designed for seamless functionality in electronic assemblies. Featuring 62 positions in a single row configuration, this connector ensures reliable data and power transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Trust in this connector for robust and efficient board-to-board connections in your electronic devices.