345-062-524-688

Heilind Number:EDA345-062-524-688
Manufacturer:EDAC
Manufacturer Number:345-062-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring optimal performance for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in the reliable conductivity of your connections. The .1 inch pitch and .2 inch row spacing allow for precise positioning on your board. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB assembly with this Straight-mount connector, perfect for high-speed data transmission and power delivery. Trust in its quality and performance for all your electronic projects.