345-062-524-807

Heilind Number:EDA345-062-524-807
Manufacturer:EDAC
Manufacturer Number:345-062-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-807

Detailed Description

Enhance your PCB connectivity with our dual-row green board-to-board connector, featuring 62 positions for seamless data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide range of environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your electronic assemblies with this high-quality component, essential for a variety of applications in the tech industry.