345-062-524-808

Heilind Number:EDA345-062-524-808
Manufacturer:EDAC
Manufacturer Number:345-062-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-808

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector. Featuring two rows with a total of 62 positions, this connector ensures efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our green-colored connector for high-performance connectivity in your electronic projects.