345-062-524-812

Heilind Number:EDA345-062-524-812
Manufacturer:EDAC
Manufacturer Number:345-062-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various applications. With a pitch of .1 inches and two rows of 62 positions each, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for demanding environments. Trust in this green-colored connector for efficient and secure PCB connections.