345-062-524-878

Heilind Number:EDA345-062-524-878
Manufacturer:EDAC
Manufacturer Number:345-062-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-524-878

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, it features 62 positions spread across 2 rows with a precise pitch of .1 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Elevate your connectivity solutions with this essential component.