345-062-525-101

Heilind Number:EDA345-062-525-101
Manufacturer:EDAC
Manufacturer Number:345-062-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-101

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic devices. Boasting 62 positions in a single row, this connector ensures efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and straight mount orientation, it offers versatility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.