345-062-525-102

Heilind Number:EDA345-062-525-102
Manufacturer:EDAC
Manufacturer Number:345-062-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-102

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 62 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. With copper alloy contacts and an operating temperature range of -40 to 105°C, it offers reliability in various environments. Upgrade your PCB assembly with this essential component for optimal connectivity.