345-062-525-103

Heilind Number:EDA345-062-525-103
Manufacturer:EDAC
Manufacturer Number:345-062-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for seamless integration, this straight-mount connector features 62 positions in a single row, ensuring reliable and efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic devices with this essential connector, perfect for a wide range of applications.