345-062-525-104

Heilind Number:EDA345-062-525-104
Manufacturer:EDAC
Manufacturer Number:345-062-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-104

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board to Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring ample room for your connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a low amperage of 3A, it's perfect for various electronic applications. The contact material, Copper Alloy, ensures reliable and efficient conductivity. Its straight mount orientation and compact pitch of .1 inches offer easy and space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality and performance for your PCB assembly needs.