345-062-525-107

Heilind Number:EDA345-062-525-107
Manufacturer:EDAC
Manufacturer Number:345-062-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 62 positions with a single row configuration, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, promoting reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in this connector to deliver consistent performance and secure connections in every use.