345-062-525-112

Heilind Number:EDA345-062-525-112
Manufacturer:EDAC
Manufacturer Number:345-062-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers 62 positions for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With an amperage of 3 A and operating temperature range of -40 to 105 °C, it's suitable for various environments. The straight mount orientation and 0.1-inch pitch make installation easy, while its compact size and row spacing of 0.2 inches optimize space on your PCBs. Upgrade your devices with this essential connector for efficient and robust connectivity.