345-062-525-158

Heilind Number:EDA345-062-525-158
Manufacturer:EDAC
Manufacturer Number:345-062-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, designed for seamless and reliable board-to-board connections. Featuring a vibrant green color, it adds a touch of organization to your setup while offering an impressive amperage of 3 A for efficient power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures durability and robust performance. With 62 positions in a single row, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal function even in challenging environments. Perfect for various applications in the electronics and telecommunications industries, this connector is a must-have for any PCB assembly project. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your connectivity game with this essential component.