345-062-525-201

Heilind Number:EDA345-062-525-201
Manufacturer:EDAC
Manufacturer Number:345-062-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek, green design, it boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 copper alloy contacts, it offers reliable connectivity for your devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component for seamless and efficient connectivity.