345-062-525-202

Heilind Number:EDA345-062-525-202
Manufacturer:EDAC
Manufacturer Number:345-062-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With two rows and a total of 62 positions, this connector offers ample connectivity options for your PCBs. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.