345-062-525-203

Heilind Number:EDA345-062-525-203
Manufacturer:EDAC
Manufacturer Number:345-062-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, featuring 62 positions for seamless integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance. The .1 inch pitch and .2 inch row spacing offer optimal convenience for assembly. Designed for straight mount orientation, it guarantees a secure fit in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic systems, delivering both efficiency and durability. Elevate your connectivity solutions with this essential component.