345-062-525-207

Heilind Number:EDA345-062-525-207
Manufacturer:EDAC
Manufacturer Number:345-062-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring two rows of 62 positions each, this connector ensures seamless data transmission in your electronic systems. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining a compact design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector, designed for optimal performance.