345-062-525-258

Heilind Number:EDA345-062-525-258
Manufacturer:EDAC
Manufacturer Number:345-062-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-258

Detailed Description

Enhance your PCB connectivity with this meticulously designed board-to-board connector, featuring a sleek green housing made of UL 94V-0 thermoplastic polyester for optimal durability. With two rows and a total of 62 positions, it offers ample room for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation further simplifies installation, making it a must-have for any electronic project. Elevate your connectivity game with this essential component, perfect for various applications in the field of electronics.