345-062-525-288

Heilind Number:EDA345-062-525-288
Manufacturer:EDAC
Manufacturer Number:345-062-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-288

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, it features 62 positions with a 2-row configuration, offering ample space for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable protection, while the Copper Alloy contacts guarantee stable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.