345-062-525-404

Heilind Number:EDA345-062-525-404
Manufacturer:EDAC
Manufacturer Number:345-062-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-404

Detailed Description

Enhance your electronic connections with our green Board To Board PCB Connector. Designed for top-tier performance, this connector features a single row with 62 positions, ensuring seamless connectivity for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation on your PCB. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for optimal functionality and longevity.