345-062-525-408

Heilind Number:EDA345-062-525-408
Manufacturer:EDAC
Manufacturer Number:345-062-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions with a single row layout, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Each contact is crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.